

NCP3063MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP3063MNTXGTR-ND - Tape & Reel (TR) 488-NCP3063MNTXGCT-ND - Cut Tape (CT) 488-NCP3063MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3063MNTXG |
Description | IC REG BUCK BOOST ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP3063MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 $ | 1,67 $ |
| 10 | 1,22300 $ | 12,23 $ |
| 25 | 1,11120 $ | 27,78 $ |
| 100 | 0,98790 $ | 98,79 $ |
| 250 | 0,92916 $ | 232,29 $ |
| 500 | 0,89378 $ | 446,89 $ |
| 1.000 | 0,88786 $ | 887,86 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,79701 $ | 3.188,04 $ |
| 8.000 | 0,78124 $ | 6.249,92 $ |
| Unit Price without VAT: | 1,67000 $ |
|---|---|
| Unit Price with VAT: | 1,98730 $ |









