Parametric Equivalent



NCP3063BMNTXG | |
|---|---|
DigiKey Part Number | NCP3063BMNTXGOSTR-ND - Tape & Reel (TR) NCP3063BMNTXGOSCT-ND - Cut Tape (CT) NCP3063BMNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3063BMNTXG |
Description | IC REG BUCK BOOST ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP3063BMNTXG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (4x4) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV3063MNTXG | onsemi | 0 | 488-NCV3063MNTXGCT-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,89360 € | 22,34 € |
| 100 | 0,79350 € | 79,35 € |
| 250 | 0,74592 € | 186,48 € |
| 500 | 0,71724 € | 358,62 € |
| 1.000 | 0,71090 € | 710,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63902 € | 2.556,08 € |
| 8.000 | 0,62624 € | 5.009,92 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |










