Similar
Similar
Similar

NCP305LSQ11T1G | |
|---|---|
DigiKey Part Number | 488-NCP305LSQ11T1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP305LSQ11T1G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
EDA/CAD Models | NCP305LSQ11T1G Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Simple Reset/Power-On Reset | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80814CNNB-B9ST2G | ABLIC Inc. | 0 | S-80814CNNB-B9ST2G-ND | 0,31282 € | Similar |
| S-80821CNNB-B8GT2G | ABLIC Inc. | 0 | S-80821CNNB-B8GT2G-ND | 0,31282 € | Similar |
| S-80823CNNB-B8IT2G | ABLIC Inc. | 0 | S-80823CNNB-B8IT2G-ND | 0,34030 € | Similar |


