
NCP304HSQ45T1G | |
|---|---|
DigiKey Part Number | 488-NCP304HSQ45T1GTR-ND - Tape & Reel (TR) 488-NCP304HSQ45T1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP304HSQ45T1G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
EDA/CAD Models | NCP304HSQ45T1G Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Simple Reset/Power-On Reset | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.5V |

