
NCP304HSQ29T1 | |
|---|---|
DigiKey Part Number | NCP304HSQ29T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP304HSQ29T1 |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP304HSQ29T1 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Simple Reset/Power-On Reset | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.9V |

