NCP303LSN30T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.718
Unit Price: 0,34000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.920
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.970
Unit Price: 0,37000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 326
Unit Price: 0,40000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
5-TSOP

NCP303LSN30T1G

DigiKey Part Number
NCP303LSN30T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP303LSN30T1G
Description
IC SUPERVISOR 1 CHANNEL 5TSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP303LSN30T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes