Parametric Equivalent



Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Voltages Monitored 1 | Supplier Device Package 5-TSOP |
Voltage - Threshold 0.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV303LSN09T1G | onsemi | 6.327 | 488-NCV303LSN09T1GCT-ND | 0,32000 € | Parametric Equivalent |


