Driver 39-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP303152MNTWG

DigiKey Part Number
488-NCP303152MNTWGTR-ND - Tape & Reel (TR)
488-NCP303152MNTWGCT-ND - Cut Tape (CT)
488-NCP303152MNTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP303152MNTWG
Description
INTEGRATED DRIVER & MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Driver 39-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
39-PowerVFQFN
Supplier Device Package
39-PQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,39700 €23,97 €
252,20040 €55,01 €
1001,98430 €198,43 €
2501,88128 €470,32 €
5001,86368 €931,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,65533 €4.965,99 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €