
NCP303151MNTWG | |
|---|---|
DigiKey Part Number | 488-NCP303151MNTWGTR-ND - Tape & Reel (TR) 488-NCP303151MNTWGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP303151MNTWG |
Description | IC GATE DRVR HI/LOW SIDE PQFN39 |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 39-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.65V, 2.7V | |
Current - Peak Output (Source, Sink) | 100mA, 100mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 30 V | |
Rise / Fall Time (Typ) | 17ns, 26ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN | |
Supplier Device Package | 39-PQFN (5x6) | |
Base Product Number |

