
NCP303150DMNTWG | |
|---|---|
DigiKey Part Number | 488-NCP303150DMNTWGTR-ND - Tape & Reel (TR) 488-NCP303150DMNTWGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP303150DMNTWG |
Description | IC GATE DRVR HALF-BRIDGE 39PQFN |
Customer Reference | |
Detailed Description | Half-Bridge, Low-Side Gate Driver IC Non-Inverting 39-PQFN (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge, Low-Side | |
Channel Type | Single | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.65V, 2.7V | |
Current - Peak Output (Source, Sink) | 100mA, 100mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 30 V | |
Rise / Fall Time (Typ) | 17ns, 26ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN | |
Supplier Device Package | 39-PQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84300 € | 18,43 € |
| 25 | 1,68640 € | 42,16 € |
| 100 | 1,51510 € | 151,51 € |
| 250 | 1,43328 € | 358,32 € |
| 500 | 1,38400 € | 692,00 € |
| 1.000 | 1,34344 € | 1.343,44 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

