


NCP302HSN09T1G | |
|---|---|
DigiKey Part Number | 488-NCP302HSN09T1GTR-ND - Tape & Reel (TR) 488-NCP302HSN09T1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP302HSN09T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP302HSN09T1G Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Voltages Monitored 1 | Supplier Device Package 5-TSOP |
Voltage - Threshold 0.9V | Base Product Number |

