
Category | Current - Peak Output 80A |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Load 4.5V ~ 20V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications DC-DC Converters | Fault Protection UVLO |
Interface On/Off, PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive | Package / Case 31-PowerWFQFN |
Technology NMOS | Supplier Device Package 31-PQFN (5x5) |
Current - Output / Channel 60A |

