8 SOIC
cms-photo-disclaimer
8 SOIC

NCP3020BDR2G

cms-digikey-product-number
NCP3020BDR2GOSTR-ND - Tape & Reel (TR)
NCP3020BDR2GOSCT-ND - Cut Tape (CT)
NCP3020BDR2GOSDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
NCP3020BDR2G
cms-description
IC REG CTRLR BUCK 8SOIC
cms-customer-reference
cms-detailed-description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
cms-eda-cad-models
NCP3020BDR2G Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.7V ~ 28V
Frequency - Switching
600kHz
Duty Cycle (Max)
80%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.