
NCP302055MNTWG | |
|---|---|
DigiKey Part Number | NCP302055MNTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP302055MNTWG |
Description | IC GATE DRVR HALF BRD/LOW PQFN31 |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters MOSFET (Metal Oxide) 31-PQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer onsemi | Voltage - Load 4.5V ~ 13.2V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Features Bootstrap Circuit |
Output Configuration Half Bridge | Fault Protection Over Temperature, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface Logic, PWM | Package / Case 31-PowerWFQFN |
Load Type Inductive, Capacitive, Resistive | Supplier Device Package 31-PQFN (5x5) |
Technology MOSFET (Metal Oxide) | Base Product Number |
Current - Output / Channel 50A |

