
NCP302035MNTWG | |
|---|---|
DigiKey Part Number | 488-NCP302035MNTWGTR-ND - Tape & Reel (TR) 488-NCP302035MNTWGCT-ND - Cut Tape (CT) 488-NCP302035MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP302035MNTWG |
Description | IC PWR DRIVER P-CHAN 2:1 31PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters MOSFET (Metal Oxide) 31-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | - | |
Current - Output / Channel | 35A | |
Current - Peak Output | 70A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerWFQFN | |
Supplier Device Package | 31-PQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,03160 € | 25,79 € |
| 100 | 0,91910 € | 91,91 € |
| 250 | 0,86536 € | 216,34 € |
| 500 | 0,83300 € | 416,50 € |
| 1.000 | 0,80633 € | 806,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,55500 € | 15,55 € |
| 25 | 1,31960 € | 32,99 € |
| 100 | 1,05240 € | 105,24 € |
| 250 | 0,92136 € | 230,34 € |
| 500 | 0,84070 € | 420,35 € |
| 1.000 | 0,77314 € | 773,14 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

