


NCP301LSN45T1 | |
|---|---|
DigiKey Part Number | NCP301LSN45T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP301LSN45T1 |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP301LSN45T1 Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-TSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.5V |

