
Category | Current - Output 10A |
Manufacturer onsemi | Voltage - Input 9V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part NCP3011 |
Voltage - Output 3.3V | Base Product Number |

