NCP300LSN34T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.130
Unit Price: 0,31000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP
5-TSOP

NCP300LSN34T1

DigiKey Part Number
NCP300LSN34T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP300LSN34T1
Description
IC SUPERVISOR 1 CHANNEL 5TSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP300LSN34T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
onsemi
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-5 Thin, TSOT-23-5
Type
Simple Reset/Power-On Reset
Supplier Device Package
5-TSOP
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD4934G-TRRohm Semiconductor3.130BD4934GCT-ND0,31000 €Similar
Obsolete
Marketplace Stock: 1.169 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.169In Stock
Ships from Rochester Electronics, LLC