
NCP2892BFCT2G | |
|---|---|
DigiKey Part Number | NCP2892BFCT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP2892BFCT2G |
Description | IC AMP AB MONO 1.3W 9FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-FlipChip (1.45x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | NCP2892BFCT2G Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer onsemi | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 9-FlipChip (1.45x1.45) |
Output Type 1-Channel (Mono) | Package / Case 9-WFBGA, FCBGA |
Max Output Power x Channels @ Load 1.3W x 1 @ 8Ohm | Base Product Number |

