NCP2890DMR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.217
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.888
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.512
Unit Price: 0,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.394
Unit Price: 1,03000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP2890DMR2

DigiKey Part Number
NCP2890DMR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP2890DMR2
Description
IC AMP CLSS AB MONO 1.08W 8MICRO
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP2890DMR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.2V ~ 5.5V
Manufacturer
onsemi
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
8-MSOP
Output Type
1-Channel (Mono)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Max Output Power x Channels @ Load
1.08W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4889MM/NOPBTexas Instruments1.217LM4889MM/NOPBCT-ND1,32000 €Similar
TPA6203A1DGNTexas Instruments3.888296-26888-5-ND1,05000 €Similar
TPA6203A1DGNRTexas Instruments4.512296-19604-1-ND0,69000 €Similar
TS4990ISTSTMicroelectronics3.394497-4451-1-ND1,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes