Amplifier IC 1-Channel (Mono) Class D 20-UQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP2830MUTXG

DigiKey Part Number
NCP2830MUTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP2830MUTXG
Description
IC AMP CLASS D MONO 1.2W 20UQFN
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 20-UQFN (3x3)
EDA/CAD Models
NCP2830MUTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.2W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Differential Inputs, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-UQFN (3x3)
Package / Case
20-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.