NCP2824FCT2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 301.205
Unit Price: 0,39945 €
Datasheet
Amplifier IC 1-Channel (Mono) Class D 9-FlipChip (1.45x1.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP2824FCT2G

DigiKey Part Number
NCP2824FCT2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP2824FCT2G
Description
IC AMP D MONO 2.4W 9FLIPCHIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-FlipChip (1.45x1.45)
Datasheet
 Datasheet
EDA/CAD Models
NCP2824FCT2G Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
onsemi
Features
Differential Inputs, Short-Circuit and Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
9-FlipChip (1.45x1.45)
Type
Class D
Package / Case
9-WFBGA, FCBGA
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
2.4W x 1 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP2823BFCT2Gonsemi301.205NCP2823BFCT2GOSTR-ND0,39945 €Similar
Obsolete
Marketplace Stock: 942.298 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

942.298In Stock
Ships from Rochester Electronics, LLC