
NCP2817BFCCT2G | |
|---|---|
DigiKey Part Number | NCP2817BFCCT2GOSTR-ND - Tape & Reel (TR) NCP2817BFCCT2GOSCT-ND - Cut Tape (CT) NCP2817BFCCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP2817BFCCT2G |
Description | IC AMP AB STEREO 42MW 12FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 12-FlipChip (1.62x1.22) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 42mW x 2 @ 16Ohm | |
Voltage - Supply | 1.6V ~ 5.5V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-FlipChip (1.62x1.22) | |
Package / Case | 12-UFBGA, FCBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29649 € | 889,47 € |
| 6.000 | 0,28915 € | 1.734,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41400 € | 10,35 € |
| 100 | 0,36290 € | 36,29 € |
| 250 | 0,33840 € | 84,60 € |
| 500 | 0,32364 € | 161,82 € |
| 1.000 | 0,31149 € | 311,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,63320 € | 15,83 € |
| 100 | 0,49150 € | 49,15 € |
| 250 | 0,42204 € | 105,51 € |
| 500 | 0,37926 € | 189,63 € |
| 1.000 | 0,34345 € | 343,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

