Image for NCP2815BFCT2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP2815BFCT2G

DigiKey Part Number
488-NCP2815BFCT2G-ND
Manufacturer
Manufacturer Product Number
NCP2815BFCT2G
Description
NOCAP LONGPLAY TRUE GROUND HEADP
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-FlipChip (1.62x1.22)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
62mW x 2 @ 16Ohm
Voltage - Supply
1.6V ~ 3.6V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
12-FlipChip (1.62x1.22)
Package / Case
12-UFBGA, FCBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.