Image for NCP2815BFCCT2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP2815BFCCT2G

DigiKey Part Number
NCP2815BFCCT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP2815BFCCT2G
Description
IC AMP AB STEREO 62MW 12FLIPCHIP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 12-FlipChip
Datasheet
 Datasheet
EDA/CAD Models
NCP2815BFCCT2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Manufacturer
onsemi
Features
Depop, Shutdown, Thermal Protection
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
12-FlipChip
Output Type
2-Channel (Stereo)
Package / Case
12-UFBGA, FCBGA
Max Output Power x Channels @ Load
62mW x 2 @ 16Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 675.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

675.000In Stock
Ships from Rochester Electronics, LLC