
Category | Max Output Power x Channels @ Load 62mW x 2 @ 16Ohm |
Manufacturer onsemi | Voltage - Supply 1.6V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package 12-FlipChip (1.62x1.22) |
Type Class AB | Package / Case 12-UFBGA, FCBGA |
Output Type Headphones, 2-Channel (Stereo) |

