Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-FlipChip (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP2811BFCT1G

DigiKey Part Number
NCP2811BFCT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP2811BFCT1G
Description
IC AMP STER HEADPHONE 12FLIPCHIP
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-FlipChip (2x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Output Power x Channels @ Load
110mW x 2 @ 16Ohm
Manufacturer
onsemi
Voltage - Supply
2.7V ~ 5V
Series
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Supplier Device Package
12-FlipChip (2x1.5)
Type
Class AB
Package / Case
12-UFBGA, FCBGA
Output Type
Headphones, 2-Channel (Stereo)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 503.516 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

503.516In Stock
Ships from Rochester Electronics, LLC