


NCP1910B65DWR2G | |
|---|---|
DigiKey Part Number | NCP1910B65DWR2GOSTR-ND - Tape & Reel (TR) NCP1910B65DWR2GOSCT-ND - Cut Tape (CT) NCP1910B65DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1910B65DWR2G |
Description | IC PFC CTRLR CCM 245KHZ 24SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 245kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1910B65DWR2G Models |
Category | Current - Startup 100 µA |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-SOIC (0.295", 7.50mm Width), 23 Leads |
Part Status Active | Supplier Device Package 24-SOIC |
Mode Continuous Conduction (CCM) | Base Product Number |
Frequency - Switching 245kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29300 € | 22,93 € |
| 25 | 2,10400 € | 52,60 € |
| 100 | 1,89660 € | 189,66 € |
| 250 | 1,79760 € | 449,40 € |
| 500 | 1,77848 € | 889,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,63966 € | 1.639,66 € |
| 2.000 | 1,60043 € | 3.200,86 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

