
NCP187AMTW080TAG | |
|---|---|
DigiKey Part Number | 488-NCP187AMTW080TAGTR-ND - Tape & Reel (TR) 488-NCP187AMTW080TAGCT-ND - Cut Tape (CT) 488-NCP187AMTW080TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP187AMTW080TAG |
Description | IC REG LINEAR 0.8V 1.2A 6-WDFNW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30440 € | 7,61 € |
| 100 | 0,26490 € | 26,49 € |
| 250 | 0,24608 € | 61,52 € |
| 500 | 0,23474 € | 117,37 € |
| 1.000 | 0,22540 € | 225,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20764 € | 622,92 € |
| 6.000 | 0,20216 € | 1.212,96 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

