


NCP187AMT120TAG | |
|---|---|
DigiKey Part Number | NCP187AMT120TAGOSTR-ND - Tape & Reel (TR) NCP187AMT120TAGOSCT-ND - Cut Tape (CT) NCP187AMT120TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP187AMT120TAG |
Description | IC REG LINEAR 1.2V 1.2A 6-WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP187AMT120TAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.495V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,33440 € | 8,36 € |
| 100 | 0,29150 € | 29,15 € |
| 250 | 0,27108 € | 67,77 € |
| 500 | 0,25878 € | 129,39 € |
| 1.000 | 0,24866 € | 248,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22927 € | 687,81 € |
| 6.000 | 0,22333 € | 1.339,98 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

