


NCP186AMX300TAG | |
|---|---|
DigiKey Part Number | NCP186AMX300TAGOSTR-ND - Tape & Reel (TR) NCP186AMX300TAGOSCT-ND - Cut Tape (CT) NCP186AMX300TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP186AMX300TAG |
Description | IC REG LINEAR 3V 1A 8-XDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP186AMX300TAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XDFN (1.6x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19480 € | 4,87 € |
| 100 | 0,16820 € | 16,82 € |
| 250 | 0,15540 € | 38,85 € |
| 500 | 0,14770 € | 73,85 € |
| 1.000 | 0,14137 € | 141,37 € |
| 2.500 | 0,13628 € | 340,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12685 € | 634,25 € |
| 10.000 | 0,12363 € | 1.236,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


