Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP186AMX175TAG

DigiKey Part Number
488-NCP186AMX175TAGTR-ND - Tape & Reel (TR)
488-NCP186AMX175TAGCT-ND - Cut Tape (CT)
488-NCP186AMX175TAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP186AMX175TAG
Description
IC REG LINEAR 1.75V 1A 8-XDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP186AMX175TAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.75V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.295V @ 1A
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-XDFN (1.6x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Factory Stock: 40.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21900 €2,19 €
250,19480 €4,87 €
1000,16820 €16,82 €
2500,15540 €38,85 €
5000,14770 €73,85 €
1.0000,14137 €141,37 €
2.5000,13628 €340,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12685 €634,25 €
10.0000,12363 €1.236,30 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €