Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP186AMX120TAG

DigiKey Part Number
NCP186AMX120TAGOSTR-ND - Tape & Reel (TR)
NCP186AMX120TAGOSCT-ND - Cut Tape (CT)
NCP186AMX120TAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP186AMX120TAG
Description
IC REG LINEAR 1.2V 1A 8-XDFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.585V @ 1A
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-XDFN (1.6x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.095
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23100 €2,31 €
250,20560 €5,14 €
1000,17740 €17,74 €
2500,16404 €41,01 €
5000,15598 €77,99 €
1.0000,14934 €149,34 €
2.5000,14431 €360,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13410 €670,50 €
10.0000,13073 €1.307,30 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €