
Category | Charge Current - Max 1A |
Manufacturer onsemi | Battery Pack Voltage 4.242V |
Packaging Bulk | Voltage - Supply (Max) 6.5V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 70°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-DFN (3x3) |
Programmable Features Current, Timer, Voltage |

