
NCP1835MN20R2 | |
|---|---|
DigiKey Part Number | NCP1835MN20R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1835MN20R2 |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1835MN20R2 Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer onsemi | Voltage - Supply (Max) 6.5V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 10-VFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 10-DFN (3x3) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 1A |

