Charger IC Lithium Ion 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1800DM42R2

DigiKey Part Number
NCP1800DM42R2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1800DM42R2
Description
IC BATT CHG LI-ION 1CELL 8MICRO
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1800DM42R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
16V
Interface
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48.680 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

48.680In Stock
Ships from Rochester Electronics, LLC