


NCP177AMX125TCG | |
|---|---|
DigiKey Part Number | 488-NCP177AMX125TCGTR-ND - Tape & Reel (TR) 488-NCP177AMX125TCGCT-ND - Cut Tape (CT) 488-NCP177AMX125TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP177AMX125TCG |
Description | IC REG LINEAR 1.25V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11320 € | 2,83 € |
| 100 | 0,09660 € | 9,66 € |
| 250 | 0,08864 € | 22,16 € |
| 500 | 0,08386 € | 41,93 € |
| 1.000 | 0,07993 € | 79,93 € |
| 2.500 | 0,07578 € | 189,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07114 € | 355,70 € |
| 10.000 | 0,06914 € | 691,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

