


NCP176BMX180TCG | |
|---|---|
DigiKey Part Number | 488-NCP176BMX180TCGTR-ND - Tape & Reel (TR) 488-NCP176BMX180TCGCT-ND - Cut Tape (CT) 488-NCP176BMX180TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP176BMX180TCG |
Description | IC REG LINEAR 1.8V 500MA 6-XDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP176BMX180TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.275V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12640 € | 3,16 € |
| 100 | 0,10820 € | 10,82 € |
| 250 | 0,09952 € | 24,88 € |
| 500 | 0,09428 € | 47,14 € |
| 1.000 | 0,08996 € | 89,96 € |
| 2.500 | 0,08540 € | 213,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08265 € | 413,25 € |
| 10.000 | 0,08039 € | 803,90 € |
| 15.000 | 0,07925 € | 1.188,75 € |
| 25.000 | 0,07799 € | 1.949,75 € |
| 35.000 | 0,07726 € | 2.704,10 € |
| 50.000 | 0,07655 € | 3.827,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











