


NCP176AMX330TCG | |
|---|---|
DigiKey Part Number | NCP176AMX330TCGOSTR-ND - Tape & Reel (TR) NCP176AMX330TCGOSCT-ND - Cut Tape (CT) NCP176AMX330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP176AMX330TCG |
Description | IC REG LINEAR 3.3V 500MA 6-XDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP176AMX330TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.165V @ 500ma | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15680 € | 3,92 € |
| 100 | 0,13490 € | 13,49 € |
| 250 | 0,12432 € | 31,08 € |
| 500 | 0,11798 € | 58,99 € |
| 1.000 | 0,11273 € | 112,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10316 € | 309,48 € |
| 6.000 | 0,10008 € | 600,48 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











