Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP176AMX120TCG

DigiKey Part Number
488-NCP176AMX120TCGTR-ND - Tape & Reel (TR)
488-NCP176AMX120TCGCT-ND - Cut Tape (CT)
488-NCP176AMX120TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP176AMX120TCG
Description
IC REG LINEAR 1.2V 500MA 6-XDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP176AMX120TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-XDFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.120
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14500 €1,45 €
250,12800 €3,20 €
1000,10970 €10,97 €
2500,10092 €25,23 €
5000,09556 €47,78 €
1.0000,09119 €91,19 €
2.5000,08656 €216,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08133 €406,65 €
10.0000,07910 €791,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €