


NCP176AMX120TCG | |
|---|---|
DigiKey Part Number | 488-NCP176AMX120TCGTR-ND - Tape & Reel (TR) 488-NCP176AMX120TCGCT-ND - Cut Tape (CT) 488-NCP176AMX120TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP176AMX120TCG |
Description | IC REG LINEAR 1.2V 500MA 6-XDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP176AMX120TCG Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-XDFN (1.2x1.2) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP176BMX120TCG | onsemi | 1.687 | 488-NCP176BMX120TCGCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12800 € | 3,20 € |
| 100 | 0,10970 € | 10,97 € |
| 250 | 0,10092 € | 25,23 € |
| 500 | 0,09556 € | 47,78 € |
| 1.000 | 0,09119 € | 91,19 € |
| 2.500 | 0,08656 € | 216,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08133 € | 406,65 € |
| 10.000 | 0,07910 € | 791,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

