


NCP171AMX330325TCG | |
|---|---|
DigiKey Part Number | NCP171AMX330325TCGOSTR-ND - Tape & Reel (TR) NCP171AMX330325TCGOSCT-ND - Cut Tape (CT) NCP171AMX330325TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP171AMX330325TCG |
Description | IC REG LINEAR 3.3V 80MA 4-XDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA 4-XDFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.055V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52920 € | 13,23 € |
| 100 | 0,46570 € | 46,57 € |
| 250 | 0,43540 € | 108,85 € |
| 500 | 0,41716 € | 208,58 € |
| 1.000 | 0,40215 € | 402,15 € |
| 2.500 | 0,38630 € | 965,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37674 € | 1.883,70 € |
| 10.000 | 0,36888 € | 3.688,80 € |
| 15.000 | 0,36494 € | 5.474,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

