
NCP171AMX180175TCGEVB | |
|---|---|
DigiKey Part Number | NCP171AMX180175TCGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP171AMX180175TCGEVB |
Description | EVAL BOARD FOR NCP171 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | NCP171 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | 0.6V ~ 3.3V | |
Current - Output | 80mA | |
Voltage - Input | - | |
Regulator Type | Positive Fixed | |
Utilized IC / Part | NCP171 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,93000 € | 55,93 € |
| Unit Price without VAT: | 55,93000 € |
|---|---|
| Unit Price with VAT: | 66,55670 € |

