Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Ultra‐Low IQ 150 mA CMOS LDO Regulator Evaluation Boards - NCP170
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170BXV280T2G

DigiKey Part Number
NCP170BXV280T2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP170BXV280T2G
Description
IC REG LINEAR 2.8V 150MA SOT-563
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCP170BXV280T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
900 nA
Packaging
Tape & Reel (TR)
PSRR
40dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-563, SOT-666
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-563
Voltage Dropout (Max)
0.3V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.960 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.960In Stock
Ships from Flip Electronics