



NCP170AXV250T2G | |
|---|---|
DigiKey Part Number | NCP170AXV250T2GOSTR-ND - Tape & Reel (TR) NCP170AXV250T2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP170AXV250T2G |
Description | IC REG LINEAR 2.5V 150MA SOT-563 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AXV250T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 57dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-563, SOT-666 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-563 |
Voltage Dropout (Max) 0.33V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP718ASN250T1G | onsemi | 5.138 | NCP718ASN250T1GOSCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,19640 € | 4,91 € |
| 100 | 0,16980 € | 16,98 € |
| 250 | 0,15700 € | 39,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











