


NCP170AXV190T2G | |
|---|---|
DigiKey Part Number | NCP170AXV190T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP170AXV190T2G |
Description | IC REG LINEAR 1.9V 150MA SOT-563 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AXV190T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-563, SOT-666 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-563 |
Voltage - Output (Min/Fixed) 1.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08642 € | 345,68 € |
| Unit Price without VAT: | 0,08642 € |
|---|---|
| Unit Price with VAT: | 0,10284 € |

