NCP170AXV150T2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.943
Unit Price: 0,44000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Ultra‐Low IQ 150 mA CMOS LDO Regulator Evaluation Boards - NCP170
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170AXV150T2G

DigiKey Part Number
NCP170AXV150T2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP170AXV150T2G
Description
IC REG LINEAR 1.5V 150MA SOT-563
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCP170AXV150T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
57dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.960 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.960In Stock
Ships from Flip Electronics