



NCP170ASN300T2G | |
|---|---|
DigiKey Part Number | NCP170ASN300T2GOSTR-ND - Tape & Reel (TR) NCP170ASN300T2GOSCT-ND - Cut Tape (CT) NCP170ASN300T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170ASN300T2G |
Description | IC REG LINEAR 3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 47dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.26V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,21960 € | 5,49 € |
| 100 | 0,19000 € | 19,00 € |
| 250 | 0,17588 € | 43,97 € |
| 500 | 0,16738 € | 83,69 € |
| 1.000 | 0,16036 € | 160,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14727 € | 441,81 € |
| 6.000 | 0,14316 € | 858,96 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |











