



NCP170ASN180T2G | |
|---|---|
DigiKey Part Number | NCP170ASN180T2GOSTR-ND - Tape & Reel (TR) NCP170ASN180T2GOSCT-ND - Cut Tape (CT) NCP170ASN180T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170ASN180T2G |
Description | IC REG LINEAR 1.8V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 57dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.48V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22120 € | 5,53 € |
| 100 | 0,19160 € | 19,16 € |
| 250 | 0,17732 € | 44,33 € |
| 500 | 0,16872 € | 84,36 € |
| 1.000 | 0,16164 € | 161,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14845 € | 445,35 € |
| 6.000 | 0,14430 € | 865,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |











