



NCP170AMX150TCG | |
|---|---|
DigiKey Part Number | 488-NCP170AMX150TCGTR-ND - Tape & Reel (TR) 488-NCP170AMX150TCGCT-ND - Cut Tape (CT) 488-NCP170AMX150TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AMX150TCG |
Description | IC REG LINEAR 1.5V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AMX150TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19120 € | 4,78 € |
| 100 | 0,16460 € | 16,46 € |
| 250 | 0,15212 € | 38,03 € |
| 500 | 0,14458 € | 72,29 € |
| 1.000 | 0,13836 € | 138,36 € |
| 2.500 | 0,13325 € | 333,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12411 € | 620,55 € |
| 10.000 | 0,12095 € | 1.209,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


